|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP16GSDHC6-R
Manufacturer Part #:

AP16GSDHC6-R

Manufacturer:

Description:
Memory Cards SD (HC) CARD 16GB COMMERCIAL CLASS 6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 16 GB
Sustained Write: 6 MB/s
Operating Supply Voltage: 3.3 V
Dimensions: 32 mm x 24 mm x 2.1 mm
Brand: Apacer
Packaging: Bulk
Series: Commercial SDHC Cards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADF4350BCPZ Phase Locked Loops - PLL 1,148
ADP1755ACPZ-R7 Linear Voltage Regulators 5,873
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,400
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
MW7IC008NT1 RF Amplifier 646
USB3320C-EZK-TR USB Interface IC 7,765
A20-OLINUXINO-MICRO-4GB Development Boards & Kits - ARM 68
GW.71.5153 Antennas 13
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.48
10:
$16.19
50:
$15.77
100:
$13.82

To add to a project, please Log In.

148689046 193312393 199043685 147914401 148345839 163172891 168614193 190718739 129877524 153566726 192564755 197847692