|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP16GSDHC4-B
Manufacturer Part #:

AP16GSDHC4-B

Manufacturer:

Description:
Memory Cards SD (HC) CARD 16GB COMMERCIAL CLASS 4
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 16 GB
Sustained Read: 4 MB/s
Sustained Write: 10 MB/s
Operating Supply Voltage: 3.3 V
Dimensions: 32 mm x 24 mm x 2.1 mm
Brand: Apacer
Packaging: Bulk
Series: Commercial SDHC Cards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 204
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
MSP-EXP430G2 Development Boards & Kits - MSP430 1,852
W28-XQ1A-3 Circuit Breakers 6,009
RPA-R Wall Mount AC Adapters 9,540
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,299
W28-XT1A-15 Circuit Breakers 662
32208548 Industrial Temperature Sensors 2,334
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.72
10:
$15.49
50:
$15.08
100:
$13.22

To add to a project, please Log In.

196489353 153566726 147914401 148689046 193312393 190718739 129877524 148345839 163172891 168614193 192564755 197847692 199043685