|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP16GMCSH4-B
Manufacturer Part #:

AP16GMCSH4-B

Manufacturer:

Description:
Memory Cards MicroSD Card 16GB COM CLASS 4 w SD ADP
Mouser Online Catalog Page 291, Mouser Online Catalog
PDF Page 291, PDF Catalog Page
AP16GMCSH4-B Datasheet AP16GMCSH4-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 16 GB
Sustained Read: 4 MB/s
Sustained Write: 4 MB/s
Active Mode Current: -
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm x 1 mm
Brand: Apacer
Minimum Operating Temperature: - 25 C
Packaging: Tray
Series: Commercial Micro SD Cards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDC1101EVM Data Conversion IC Development Tools 31
FT232RL-REEL USB Interface IC 131,535
GALILEO2.P Development Boards & Kits - x86 721
AP4GMCSH4-B Memory Cards 2,009
SFSD2048N1BN1TO-I-QF-161-STD Memory Cards 99
AP8GMCSH4-B Memory Cards 437
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 12,213
AP-MSD04GCS4P-1TM Memory Cards 619
Real Time Availability
Stock:
209 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.39
10:
$16.11
50:
$15.69
100:
$13.75

To add to a project, please Log In.

109596007 153566726 124248352 154573868 190718739 196960249 163172891 190803639 192564755 197847692 199043685 147914401 148345839 148689046 168614193 129877524 193312393