|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP16GAH352B-1
Manufacturer Part #:

AP16GAH352B-1

Manufacturer:

Description:
USB Flash Drives USB 3.0 FLASH DRIVE BLACK PEN CAP 16GB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 3.0
Memory Size: 16 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 59.8 mm x 18 mm x 8.4 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 3.0 Flash Drives
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR03XWA/B2 Consumer Battery & Photo Battery 54,332
CC-DEBUGGER Other Hardware Debuggers 306
TB6600HG(O) Motor / Motion / Ignition Controllers & Drivers 3,555
CYCLONEMAX Programmers - Processor Based 33
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 607
PSM03E-050Q-3-R Wall Mount AC Adapters 3,720
AP8GMCSH4-B Memory Cards 279
LR03XWA/B24 Consumer Battery & Photo Battery 4,344
AP32GAH350B-1 USB Flash Drives 43
AP32GAH352B-1 USB Flash Drives 28
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.38
10:
$12.39
50:
$12.07
100:
$10.57

To add to a project, please Log In.


153566726 192564755 196988069 197847692 147914401