|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP16GAH332B-1
Manufacturer Part #:

AP16GAH332B-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 16GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 16 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 55 mm x 21 mm x 9.8 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71A106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,494
NetduinoPlus2 Development Boards & Kits - ARM 266
FLUKE-87-V Digital Multimeters 51
AP4GMCSH4-B Memory Cards 5,673
SFU28192E3BP2TO-I-QT-121-STD USB Flash Drives 161
68786-0002 HDMI Cables 441
MCP2551-I/P CAN Interface IC 5,841
BK/HKP-R Fuse Holder 1,750
AP4GAH323B-1 USB Flash Drives 156
AP8GAH321R-1 USB Flash Drives 16
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.81
  10: $18.32
  50: $17.85
  100: $17.40

To add to a project, please Log In.


153566726 147914401 192564755 197847692