|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP16GAH322B-1
Manufacturer Part #:

AP16GAH322B-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE BLACK PEN CAP 16GB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 2.0
Memory Size: 16 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 55.3 mm x 18.1 mm x 8.7 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJE15030G Bipolar Transistors - BJT 2,160
LM324N Operational Amplifiers - Op Amps 3,200
RN112-1.5-02 Common Mode Filters / Chokes 876
R85049/88-23W03 Circular MIL Spec Strain Reliefs & Adapters 23
R85049/88-17W03 Circular MIL Spec Strain Reliefs & Adapters 20
REG1117A-2.5 LDO Voltage Regulators 423
MJE15031G Bipolar Transistors - BJT 1,041
M30-1100400 Headers & Wire Housings 3,028
FOD2743B Transistor Output Optocouplers 914
MOX2CT631RR47J Metal Oxide Resistors 2,168
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.72
10:
$15.49
50:
$15.08
100:
$13.22

To add to a project, please Log In.

147914401 153566726 192564755 197847692