Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP16GAH321R-1
Manufacturer Part #:

AP16GAH321R-1

Manufacturer:

Description: USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 16GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 16 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 60.8 mm x 18.8 mm x 8 mm
Brand: Apacer
Maximum Operating Current: 115 mA
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.81
  10: $18.32
  50: $17.85
  100: $17.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BOXD54250WYK
Embedded Box Computers Intel NUC Core i5-4250U 1.3 ...
Intel
1: $452.00
XMLBWT-00-0000-0000U20E2
High Power LEDs - White Cool White, 5700 K 300lm, ...
Cree, Inc.
1: $8.44
MF-LSMF300/24X-2
Resettable Fuses - PPTC 3A 24V 0.02ohm SMD 2920
Bourns
1: $0.53
SSDSC2BW240A401
Solid State Drives - SSD SSD 530 240GB 2.5in SATA ...
Intel
1: $197.36
SDR-75-24
DIN Rail Power Supplies 76.8W 24V 3.2A DinRail Pow ...
Mean Well
1: $34.50
TPS55330RTET
Voltage Regulators - Switching Regulators 5A 24V W ...
Texas Instruments
1: $5.06
32208550
Industrial Temperature Sensors M222 Pt 100 ClassA ...
Heraeus Sensor Technology
1: $3.26
AP32GAH350B-1
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 3 ...
Apacer
1: $40.05
AP4GAH323B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 4 ...
Apacer
1: $6.65
ETFV25K275E4
Varistors 25mm 275Volt Thermally Fused
EPCOS
1: $3.13
STB55NF06LT4
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $2.12
R-1-SC/RSS-75-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $1.00
90160-0164
Headers & Wire Housings C-Grid Crp Conn Hsg Hsg DR ...
Molex
1: $5.19
FA11905_TINA3-S
LED Lighting Lenses Assemblies 16.1mm Dia Lens
Ledil
1: $3.95
WSU060-1250
Wall Mount AC Adapters 100-240VAC, 7.5W 6.0VDC, 1. ...
Triad Magnetics
1: $7.36
AP16GAH352B-1
USB Flash Drives USB 3.0 FLASH DRIVE BLACK PEN CAP ...
Apacer
1: $14.43
AP8GAH323B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 8 ...
Apacer
1: $9.49
AP16GAH332B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 1 ...
Apacer
1: $18.81
AP16GAH322B-1
USB Flash Drives USB 2.0 FLASH DRIVE BLACK PEN CAP ...
Apacer
1: $18.81
AP8GAH321R-1
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 8 ...
Apacer
1: $9.49


153566726 197847692 147914401 192564755