|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-APSDM016G4BADST
Manufacturer Part #:

AP-SDM016G4BADS-T

Manufacturer:

Description:
Solid State Drives - SSD SDM3 22P/180D SATA DISK MOD SLC 16GB ST
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: SATA Disk Modules
Product: SATA Disk Module
Memory Size: 16 GB
Sustained Read: 115 MB/s
Sustained Write: 90 MB/s
Operating Supply Voltage: 5 V
Configuration: SLC
Maximum Operating Temperature: + 70 C
Dimensions: 44 mm x 30 mm x 11 mm
Active Mode Current: 357 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: SDM3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

154109691