Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-SAFD254QA032GSEM
Manufacturer Part #:

AP-SAFD254QA032GS-EM

Manufacturer:

Description: Solid State Drives - SSD SAFD 254M SATA FLASH DRIVE MLC 32GB STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: SATA Flash Drives
Memory Size: 32 GB
Sustained Read: 163 MB/s
Sustained Write: 53 MB/s
Active Mode Current: 400 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Connector Type: 7-pin signal, 15-pin power
Dimensions: 100 mm x 69.85 mm x 9.3 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
AP16GMCSH4-B
Memory Cards MicroSD Card 16GB COM CLASS 4 w SD AD ...
Apacer
1: $19.95
AP32GMCSH4-P
Memory Cards MicroSD Card 32GB COM CLASS 4 w SD AD ...
Apacer
1: $29.92
AP8GAH350B-1
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 8 ...
Apacer
1: $13.78
AP16GAH321R-1
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 1 ...
Apacer
1: $18.81
AP-MSD08GCD4P-TM
Memory Cards MICRO SDHC CARD 3.0 8GB CLASS 10 IND
Apacer
1: $19.08


101910413