|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-SAFD18BQA16GSEML
Manufacturer Part #:

AP-SAFD18BQA016GS-EML

Manufacturer:

Description:
Solid State Drives - SSD SAFD 181M SATA FLASH DRIVE MLC 16GB STD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 1.8 in
Product: SATA Flash Drive
Memory Size: 16 GB
Sustained Read: 159 MB/s
Sustained Write: 106 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 78.5 mm x 54 mm x 5 mm
Active Mode Current: 400 mA
Brand: Apacer
Connector Type: 7-pin signal, 9-pin power
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: SAFD-181M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

101910413