Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP-ISD08GID4B-T
Manufacturer Part #:

AP-ISD08GID4B-T

Manufacturer:

Description: Memory Cards EMBEDDED SD CARD 8GB IND CLASS 10 SLC EXT
Silverlight Page 273, Mouser Enhanced Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: SD
Memory Size: 8 GB
Sustained Read: 16 MB/s
Sustained Write: 10 MB/s
Active Mode Current: 41 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 32.1 mm x 24.1 mm x 2.1 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00
  10: $137.00
  50: $133.00
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
AP-ISD01GIS2B-T
Memory Cards EMBEDDED SD CARD 1GB IND CLASS 10 SLC ...
Apacer
50: $28.00
AP-MSD04GCS4P-TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $9.94
6999
EMI Kits ABSORBER SAMPLE KIT CONTAINS 8 PARTS
Laird Technologies
1: $62.17
2N3702
Transistors Bipolar - BJT PNP -25V -500mA BULK HFE ...
Central Semiconductor
1: $0.39
1455J1601BK
Enclosures, Boxes, & Cases 6.3" x 3.07" x 1.06"
Hammond Manufacturing
1: $21.05
IPS-3929
Enclosures, Boxes, & Cases 7.95 x 5.59 x 2.17 IP67 ...
Bud Industries
1: $29.70
3536-S
EMI Gaskets & Grounding Pads RFSW, SIL, 20 PSA, .0 ...
Laird Technologies
1: $25.20


187712683