Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP-ISD04GCS4A-T
Manufacturer Part #:

AP-ISD04GCS4A-T

Manufacturer:

Description: Memory Cards EMBEDDED SD CARD 4GB IND CLASS 10 SLC STD
Silverlight Page 273, Mouser Enhanced Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: SD
Memory Size: 4 GB
Sustained Read: 22 MB/s
Sustained Write: 15 MB/s
Active Mode Current: 41 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 32.1 mm x 24.1 mm x 2.1 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.37
  10: $70.37
  50: $67.56
  100: $63.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
USB2512-AEZG
USB Interface IC USB2.0 HIGH SPEED 2 PORT HUB CONT ...
Microchip Technology
1: $2.48
SI7137DP-T1-GE3
MOSFET -20V 1.95mOhm@10V 60A P-Ch G-III
Vishay/Siliconix
1: $3.10
BT138-800,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $0.86
ATTINY4313-PU
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.51
TPS75501KTTT
Low Dropout Regulators - LDO LDO Adjustable Output ...
Texas Instruments
1: $6.41
MAX9585AUB+
Video Amplifiers Standard-Definition Video Filter ...
Maxim Integrated
1: $1.86
IHLP6767GZER150M01
Fixed Inductors 15uH 20% upto 2MHz
Vishay/Dale
1: $5.92
PE-65612NL
Transformers Audio & Signal IND
Pulse
1: $3.81
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
RK-1505S
DC/DC Converters 1W DC/DC 3kV UNREG 15Vin 5Vout
RECOM Power
1: $7.87
MAX15041EVKIT+
Power Management IC Development Tools 3A 350kHz St ...
Maxim Integrated
1: $58.52
STP7NK80ZFP
MOSFET N-Ch 800 Volt 5.2 A Zener SuperMESH
STMicroelectronics
1: $2.67
4300.0100
AC Power Entry Modules SCREW-ON SLDER 3-PIN
Schurter
1: $1.09
7401SYZQE
Toggle Switches ON-ON 4PDT SLDR MNT
C&K Components
1: $20.03
MCP602-I/SN
Operational Amplifiers - Op Amps Dual 2.7V
Microchip Technology
1: $0.62
RS45112A400G
Slide Potentiometers 10 KOhms 20% THROUGH HOLE
ALPS
1: $2.22
PMEG4005AEA,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.36


This product is also available in:
148689046 187712683