|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP-ISD02GIS2B-T
Manufacturer Part #:

AP-ISD02GIS2B-T

Manufacturer:

Description:
Memory Cards EMBEDDED SD CARD 2GB IND CLASS 10 SLC EXT
Mouser Online Catalog Page 291, Mouser Online Catalog
PDF Page 291, PDF Catalog Page
AP-ISD02GIS2B-T Datasheet AP-ISD02GIS2B-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 2 GB
Sustained Read: 10 MB/s
Sustained Write: 7 MB/s
Active Mode Current: 41 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 32.1 mm x 24.1 mm x 2.1 mm
Brand: Apacer
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Industrial SD Cards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,770
AD420ANZ-32 Digital to Analog Converters - DAC 314
TPS51200DRCR LDO Voltage Regulators 17,090
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,526
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,818
P0150 Programmable Logic IC Development Tools 44
12226-5150-00FR D-Sub Micro-D Connectors 1,260
87832-1420 Headers & Wire Housings 15,184
CBS3504824 Isolated DC/DC Converters 35
V18MLE1206NH Varistors 4,635
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.52
10:
$33.87
50:
$31.87
100:
$27.91

To add to a project, please Log In.

187712683 153566726 163172891 168614193 192564755 197847692 199043685 147914401 148345839 148689046 129877524 193312393 190718739