Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP-ISD01GIS2B-T
Manufacturer Part #:

AP-ISD01GIS2B-T

Manufacturer:

Description:
Memory Cards EMBEDDED SD CARD 1GB IND CLASS 10 SLC EXT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 1 GB
Sustained Read: 10 MB/s
Sustained Write: 7 MB/s
Active Mode Current: 41 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 32.1 mm x 24.1 mm x 2.1 mm
Brand: Apacer
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Industrial SD Cards
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 1
Pricing (USD)
  50: $28.00
  100: $27.00

To add to a project, please Log In.


187712683 147914401 190718739 125688597 178551850 199043685 168614193 192564755