Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-FM08GF41S5RLPETJ
Manufacturer Part #:

AP-FM008GF41S5R-LPETJ

Manufacturer:

Description: Solid State Drives - SSD ADM3 44P/180D LP ATA DISK MOD SLC 8GB EXT
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: ATA Disk Modules
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001