Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-FM004GE20D5SKS1H
Manufacturer Part #:

AP-FM004GE20D5S-KS1H

Manufacturer:

Description: Solid State Drives - SSD ADM3 44P/180D ATA DISK MOD SLC 4GB STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: ATA Disk Modules
Memory Size: 4 GB
Sustained Read: 35 MB/s
Sustained Write: 10 MB/s
Active Mode Current: 95 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Connector Type: 44-pin female
Dimensions: 45 mm x 24.9 mm x 10.75 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.13
  10: $61.38
  50: $59.62
  100: $58.35

To add to a project, please Log In.


177673188