Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-FM004GE15D5SKS
Manufacturer Part #:

AP-FM004GE15D5S-KS

Manufacturer:

Description: Solid State Drives - SSD ADM3 44P/90D ATA DISK MOD SLC 4GB STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: ATA Disk Modules
Memory Size: 4 GB
Sustained Read: 35 MB/s
Sustained Write: 10 MB/s
Active Mode Current: 95 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Connector Type: 44-pin female
Dimensions: 45 mm x 24.9 mm x 10.75 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.13
  10: $68.17
  50: $65.45
  100: $61.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDI ...
Texas Instruments
1: $5.17
REG102NA-3.3/250
Low Dropout Regulators - LDO DMOS 250 mA LDO Reg
Texas Instruments
1: $3.33
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
TPS61097-33DBVT
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $2.18
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
ATMEGA644-20AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.87
GRM319R61A106KE19J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.68
38331-5612
Jones Plugs & Sockets PLUG CABLE CLAMP 12P
Molex
1: $10.00
ZJYS81R5-2PL-51T-G01
Common Mode Filters / Chokes ZJYS81R5-2PL-51T-G01
TDK
1: $1.52
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.95
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
TSL2569T
Light to Digital Converters Light to Digital Senso ...
ams
1: $2.78
50-57-9408
Headers & Wire Housings HSG 8P SINGLE ROW POSITIVE ...
Molex
1: $0.52
SC18IS602BIPW,128
I2C Interface IC I2C SLAVE TO SPI
NXP Semiconductors
1: $2.22
ECS-73-18-5PXEN-TR
Crystals 7.3728MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
SMBJ85CA
TVS Diodes - Transient Voltage Suppressors 85Vr 60 ...
Littelfuse
1: $0.42
SL1021A090R
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $1.72
UCL1C101MCL1GS
Aluminum Electrolytic Capacitors - SMD 16V100 uF10 ...
Nichicon
1: $1.11
SN74AHCT14PWR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.57
UWP1A100MCL1GB
Aluminum Electrolytic Capacitors - SMD 10volts 10u ...
Nichicon
1: $0.45


177673188