|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-FD25A20A0002GRJ
Manufacturer Part #:

AP-FD25A20A0002GR-J

Manufacturer:

Description:
Solid State Drives - SSD AFD3 253 ATA FLASH DRIVE SLC 2GB STD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 2.5 in
Product: ATA Flash Drive
Memory Size: 2 GB
Sustained Read: 35 MB/s
Sustained Write: 20 MB/s
Operating Supply Voltage: 5 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 100 mm x 69.85 mm x 9.3 mm
Active Mode Current: 138 mA
Brand: Apacer
Connector Type: 44-pin male
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: AFD3 253
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001