Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APCF512MA5GSNDNR
Manufacturer Part #:

AP-CF512MA5GS-NDNR

Manufacturer:

Description: Memory Cards CF4 STD TMP 512M IND COMPACT FLASH CARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 512 MB
Sustained Read: 43 MB/s
Sustained Write: 17 MB/s
Active Mode Current: 90 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Connector Type: 50 Pin Female
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.34
  10: $33.14
  50: $31.94
  100: $30.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H2019NL
Transformers Audio & Signal VOIP SGL W/SHARED CM
Pulse
1: $6.28
MAX232ECDW
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $1.37
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
G6M-1A-DC24
General Purpose Relays Power PCB Relay SPST-NO Sil ...
Omron Electronics
1: $6.23
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
534-11501
Precision Potentiometers 7/8" WW 500ohms 10 Turns
Vishay
1: $11.23
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
1N5250B
Zener Diodes 20V 0.5W Zener
Fairchild Semiconductor
1: $0.10
SP485CN-L
RS-485 Interface IC RS485 5000 kbps temp 0C to 70C
Exar
1: $1.10
AP-CF002GA5GS-NDNR
Memory Cards CF4 STD TEMP 2GB IND COMPACT FLASH CA ...
Apacer
1: $48.41


110100168