Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APCF016GA5GSETNR
Manufacturer Part #:

AP-CF016GA5GS-ETNR

Manufacturer:

Description: Memory Cards CF4 EXT TEP 16GB IND COMPACT FLASH CARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 16 GB
Sustained Read: 50 MB/s
Sustained Write: 21 MB/s
Active Mode Current: 90 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $242.25
  10: $233.78
  50: $232.75
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP-CF008GA5GS-ETNR
Memory Cards CF4 EXT TEMP 8GB IND COMPACT FLASH CA ...
Apacer
1: $129.00
1897
Standoffs & Spacers HEX .187X1.00 ALUM
Keystone Electronics
1: $0.80
AP-SAFD254QA032GS-ETHT
Solid State Drives - SSD SAFD 254 SATA FLASH DRIVE ...
Apacer
1: $506.88
APCFA016GTAHS-ETAT
Memory Cards CFAST2 SLC EXT 16GB COMPACT FLASH CAR ...
Apacer
5: $259.95


This product is also available in:
110100168