Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APCF008GA5GSETNR
Manufacturer Part #:

AP-CF008GA5GS-ETNR

Manufacturer:

Description: Memory Cards CF4 EXT TEMP 8GB IND COMPACT FLASH CARD
Silverlight Page 273, Mouser Enhanced Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 8 GB
Sustained Read: 46 MB/s
Sustained Write: 17 MB/s
Active Mode Current: 90 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.00
  10: $126.00
  50: $122.00
  100: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
2961150
General Purpose Relays REL-MR- 12DC/21 REPLACEMENT ...
Phoenix Contact
1: $15.30
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
OPA4227UA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $11.52
PZT2907AT1G
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.52
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
12061C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.23
APS1845016G-ATW
Solid State Drives - SSD SAFD 18S4 SATA FLASH DRIV ...
Apacer
1: $253.69
AP-CF008GE3FR-ETNRK
Memory Cards CFC 3 EXT 8GB IND COMPACT FLASH CARD
Apacer
1: $143.40
PC104-AL
Standoffs & Spacers PC 104 MOUNTING KIT ALUMINUM
Keystone Electronics
1: $3.42
PC104-NY
Standoffs & Spacers PC 104 MOUNTING KIT NYLON
Keystone Electronics
1: $2.59
RK73B2HTTE1R0J
Thick Film Resistors - SMD 1ohms 5%
KOA Speer
1: $0.43
CRCW201020R0FKEF
Thick Film Resistors - SMD 3/4watt 20ohms 1%
Vishay/Dale
1: $0.55
AP-UM004GQ20ES
Solid State Drives - SSD UDM2P STD 180D USB DISK M ...
Apacer
1: $72.20
PC104-BR
Standoffs & Spacers PC 104 MOUNTING KIT BRASS
Keystone Electronics
1: $3.80
CR32-10R0F-T
Thick Film Resistors - SMD 10 OHM 1%
AVX
1: $0.05


This product is also available in:
110100168