|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-CF004GE3FRETNRK
Manufacturer Part #:

AP-CF004GE3FR-ETNRK

Manufacturer:

Description:
Memory Cards CFC 3 EXT 4GB IND COMPACT FLASH CARD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 4 GB
Sustained Read: 30 MB/s
Sustained Write: 10 MB/s
Active Mode Current: 80 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Brand: Apacer
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CFC-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232IDWR RS-232 Interface IC 5,019
LMR10515XMF/NOPB Voltage Regulators - Switching Regulators 5,203
SFCF4096H2BU4TO-I-MS-527-STD Memory Cards 70
74ALVC164245ZQLR Translation - Voltage Levels 1,221
SFCF4096H1BK2MT-I-QP-553-SMA Memory Cards 66
ICL7660SIPAZ Voltage Regulators - Switching Regulators 2,247
MIC5265-1.8YD5-TR LDO Voltage Regulators 6,000
C2012X7R2A103K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,421
LMR10515YMF/NOPB Voltage Regulators - Switching Regulators 1,794
MIC5265-3.3YD5-TR LDO Voltage Regulators 5,855
Real Time Availability
Not Available
Pricing (USD)

110100168 153566726 197847692