Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APCF002GA5GSNDNR
Manufacturer Part #:

AP-CF002GA5GS-NDNR

Manufacturer:

Description: Memory Cards CF4 STD TEMP 2GB IND COMPACT FLASH CARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 2 GB
Sustained Read: 43 MB/s
Sustained Write: 17 MB/s
Active Mode Current: 90 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Connector Type: 50 Pin Female
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.41
  10: $46.72
  50: $45.03
  100: $43.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
534-11501
Precision Potentiometers 7/8" WW 500ohms 10 Turns
Vishay
1: $11.23
7201MD9ABE
Toggle Switches ON-ON DPDT RA PC
C&K Components
1: $8.91
NMR100C
DC/DC Converters 5Vin 5Vout 200mA Isolated 1W
Murata Power Solutions
1: $7.61
MAX232ECDW
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $1.34
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
G6M-1A-DC24
General Purpose Relays Power PCB Relay SPST-NO Sil ...
Omron Electronics
1: $6.23
CR2477N.IB
Coin Cell Battery 3V 24.5 x 7.7mm 950mAh
Renata
1: $1.74
L202011SS03Q
Slide Switches DPDT Top Slide 4A 250VAC 125VDC
C&K Components
1: $3.03
74HC221N,652
Monostable Multivibrator DUAL MONOSTABLE
NXP Semiconductors
1: $2.04
SP485CN-L
RS-485 Interface IC RS485 5000 kbps temp 0C to 70C
Exar
1: $1.10
7101MYZQE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $5.93
R2E220-AA40-23
Fans 220x71 230AC 530CFM 100W 2550RPM 74dB BB
ebm-papst
1: $105.28
1N5250B
Zener Diodes 20V 0.5W Zener
Fairchild Semiconductor
1: $0.13
VS-36MT40
Bridge Rectifiers 400 Volt 35 Amp
Vishay Semiconductors
1: $15.72
EEU-EB1H100S
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.10
EEU-EB2G100
Aluminum Electrolytic Capacitors - Leaded 10UF 400 ...
Panasonic Electronic Components
1: $0.44
ELXZ6R3ELL681MH12D
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
United Chemi-Con
1: $0.32
UBW1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.44
AP2GAH321R-1
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 2 ...
Apacer
1: $6.49
AP-CF008GA5GS-NDNR
Memory Cards CF4 STD TEMP 8GB IND COMPACT FLASH CA ...
Apacer
1: $118.25


110100168