Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP-CF001GA5GS-NR
Manufacturer Part #:

AP-CF001GA5GS-NR

Manufacturer:

Description: Memory Cards CF4 STD 1GB IND COMPACT FLASH CARD
Silverlight Page 273, Mouser Enhanced Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 1 GB
Sustained Read: 43 MB/s
Sustained Write: 17 MB/s
Active Mode Current: 90 mA, 95 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Connector Type: 50 Pin Female
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 11 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.76
  10: $41.58
  50: $39.92
  100: $37.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
1542761
Circular Metric Connectors SACC-DSIFS-5CON-L180 5P ...
Phoenix Contact
1: $13.84
1662528
Circular Metric Connectors M12 PLG 4P PG7 BLK SACC ...
Phoenix Contact
1: $13.43
AP-CF008GA5GS-NR
Memory Cards CF4 STD TEMP 8GB IND COMPACT FLASH CA ...
Apacer
1: $122.85
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
1658670-2
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.19
3309P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.85
5837-5003-10
RF Connectors RT ANGLE PLUG RG316
TE Connectivity / AMP
1: $4.20
UPM2G2R2MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.58
NJM2246M
Video Switch ICs Switch w/ 6dB Amp
NJR
1: $0.71
1658680-1
D-Sub High Density Connectors DSUB B44P CRIMP KIT
TE Connectivity / AMP
1: $12.94


This product is also available in:
110100168