Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-78.C2GCM.AT30C
Manufacturer Part #:

78.C2GCM.AT30C

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 8GB 1333MHz DDR3 Non-ECC SODIMM
Lifecycle: New At Mouser
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 8 GB
Memory Type: DDR3
Speed: 1333 MHz
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 95 C
Number of Pins: 204
Brand: Apacer
Dimensions: 67.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.84
  10: $121.47
  50: $118.27
  100: $115.24

To add to a project, please Log In.


120671110 147914401 197959086 160185336 153566726 192564755 197847692