|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-78.B2GCZ.4000C
Manufacturer Part #:

78.B2GCZ.4000C

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 4GB DDR3 SDRAM 1.35V SODIMM 800MHz CL11
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Speed: 1600 Mbps
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Apacer
Dimensions: 67.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BOXSTCK1A32WFC Embedded Box Computers 55
BLKDE3815TYKH0E Single Board Computers 79
BOXDC53427HYE Embedded Box Computers 30
SFCA8192H2BV4TO-I-DT-226-STD Memory Cards 198
BLKDE3815TYBE Single Board Computers 186
CAPA830VHGGA-N2800 Single Board Computers 8
APSDM128GM5AN-PCM Solid State Drives - SSD 4
APSDM032GM5AN-PCM Solid State Drives - SSD 9
BOXD54250WYK Embedded Box Computers 17
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.69
10:
$56.42
50:
$54.04
100:
$47.29

To add to a project, please Log In.

153566726 192564755 197847692 120671110 147914401 197959086 158879360 160185336