Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-78.B2GC9.AF1
Manufacturer Part #:

78.B2GC9.AF1

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 4G DDR3 204P 1333MHz SODIMM COM TEMP
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Speed: 1333 MHz
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Apacer
Dimensions: 1.181 in
Series: DDR3 SO-DIMM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.52
  10: $76.04
  50: $74.16
  100: $71.50
  250: Quote

To add to a project, please Log In.


153566726 197959086 197847692 120671110 147914401 160185336 192564755