Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-78.B2GC8.AF1
Manufacturer Part #:

78.B2GC8.AF1

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 4G DDR3 204P 1066MHz SODIMM COM TEMP
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Speed: 1066 MHz
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Apacer
Dimensions: 1.181 in
Series: DDR3 SO-DIMM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYBE Single Board Computers 218
5CSXFC6D6F31C6N FPGA - Field Programmable Gate Array 52
PX0842/A USB Connectors 2,644
SN65HVD232DR CAN Interface IC 12,395
SFSA060GQ1BJ4TO-I-LB-216-STD Solid State Drives - SSD 33
IB895 Single Board Computers 7
TLC7733IPWR Supervisory Circuits 5,894
TPS7A8001DRBT LDO Voltage Regulators 1,786
ARK-2120F-S8A1E Embedded Box Computers 3
APS25P6B032G-CCM Solid State Drives - SSD 8
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.18
  10: $79.97
  50: $77.84
  100: $75.87

To add to a project, please Log In.


153566726 192564755 197847692 160185336 120671110 147914401 197959086