Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-78.A2GCR.4000C
Manufacturer Part #:

78.A2GCR.4000C

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 2GB DDR3 SDRAM 1.35V SODIMM 800MHz CL11
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 2 GB
Memory Type: DDR3
Speed: 1600 Mbps
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Apacer
Dimensions: 67.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYKH0E Single Board Computers 242
BLKDE3815TYBE Single Board Computers 230
BOXD54250WYK Embedded Box Computers 39
SSDMCEAW080A401 Solid State Drives - SSD 20
APSDM032GM5AN-PCM Solid State Drives - SSD 8
6235AN.HMWWB WiFi / 802.11 Modules 412
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.16
  10: $40.93
  50: $39.19
  100: $37.60

To add to a project, please Log In.


153566726 197847692 147914401 197959086 160185336 120671110 192564755