|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
237-1020B5812-01
Manufacturer Part #:

B5812-01

Manufacturer:

Description:
Antennas Flavus 868/915MHz 5 Band SnapIn 0.8mmPCB
Mouser Online Catalog Page 5, Mouser Online Catalog
PDF Page 5, PDF Catalog Page
B5812-01 Datasheet B5812-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Antenova
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Antenova
Product: PCB Antenna
Frequency: 868 MHz, 915 MHz
Termination Style: Snap In
Technology: Internal Snap In Antenna
Height: 3.45 mm
Impedance: 50 Ohms
Length: 27.3 mm
Mounting Style: Snap In
Packaging: Tray
Factory Pack Quantity: 4900
Width: 7.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2401P+T&R Security ICs / Authentication ICs 4,473
43025-1600 Headers & Wire Housings 10,179
CR0603-FX-1003ELF Thick Film Resistors - SMD 25,233
RK73H2ATTD3011F Thick Film Resistors - SMD 66,569
105262-0001 Antennas 230
1206YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 707
415-0025-012 RF Cable Assemblies 89
415-0025-018 RF Cable Assemblies 27
3004-189 D-Sub Cables 3
1812ZD226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 500
Real Time Availability
Stock:
3,678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.60
10:
$4.11
25:
$3.70
100:
$3.36
250:
$3.04
500:
$2.72
$2.23
$2.12
$1.74

To add to a project, please Log In.

129527177 137670162 172311880 1618580625-0609-12false