Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
237-RB-IMPEXA-LT
Manufacturer Part #:

A6150-U1

Manufacturer:

Description: Antennas Reference Board for Impexa 2.4 GHz Left
Silverlight Page 7, Mouser Enhanced Catalog
PDF Page 7, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Antenova
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Reference Board for Internal SMD Chip Antenna
Frequency: 2.4 GHz
Dimensions: 45 mm L x 15.5 mm W
Frequency Range: 2.4 GHz to 2.5 GHz
Gain: 1 dBi
Termination Style: SMA
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $122.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
TTL-232RG-VREG1V8-WE
Cable Assemblies USB Embedded Serial Wire End 1V8 ...
FTDI
1: $24.64
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
A6150
Antennas Impexa Left 2.4 GHz 2.3 & 2.5 GHz WiMAX
Antenova
1: $2.25
AEK-2.45-CHP
Antennas 2.4GHz Chip Ant. Eval Kit
Linx Technologies
1: $22.55
A5887-U1
Antennas Reference Board for Rufa 2.4 GHz Right
Antenova
1: $112.50

1723118805-0609-12false