Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 237-A10340
Manufacturer Part #: A10340
Manufacturer: Antenova
Description: Antennas Calvus Freq. GSM850 /900/1800/1900/WCDMA
Silverlight Page 8, Mouser Enhanced Catalog
PDF Page 8, PDF Catalog Page
PDF Data Sheet

Manufacturer: Antenova
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: GSM/UMTS SMD Antenna
Gain: - 1.8 dB, - 1.6 dB
Termination Style: SMD/SMT
Packaging: Reel
Dimensions: 27 mm L x 8 mm W x 3.2 mm H
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 2170 MHz
Impedance: 50 Ohms
Mounting Style: SMD/SMT


Availability 
Stock: 
2,935 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $6.18
10 $5.96
50 $5.27
100 $4.94
500 $4.39
1,000 $3.55
 
To purchase full reel, order in multiples of 1500.
More: Get Quote

To add to a project, please Log In.
124447953 172311880