|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-916-PW-LP
Manufacturer Part #:

ANT-916-PW-LP

Manufacturer:

Description:
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-916-PW-LP Datasheet ANT-916-PW-LP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 916 MHz
Termination Style: Screw
Technology: 1/4 Wave Whip Antenna
Brand: Linx Technologies
Bandwidth: 70 MHz
Series: LP
Height: 1.99 in
Impedance: 50 Ohms
Packaging: Tray
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSMRA4JH04 Tactile Switches 30,530
MSPS103C2 Pushbutton Switches 1,900
CST-931AP Speakers & Transducers 2,171
JS202011CQN Slide Switches 9,945
1599CLIP Enclosures, Boxes, & Cases 353
B72214S1170K102 Varistors 2,401
SSI-LXR1612GD LED Panel Mount Indicators 1,254
ANT-916-JJB-ST Antennas 295
1-640389-2 Headers & Wire Housings 384
G13KB Switch Bezels / Switch Caps 123
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.43
25:
$2.26
50:
$2.13

To add to a project, please Log In.

127413557 145067948 173139929 137670162 129527177 161858062