Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-916-HETH
Manufacturer Part #:

ANT-916-HETH

Manufacturer:

Description: Antennas Through Hole 1/4 Wave Helical 916MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Helical Antenna
Frequency: 916 MHz
Bandwidth: 10 MHz
Dimensions: 1.5 in L
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  25: $0.91
  50: $0.864
  100: $0.818

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-900-NT
RF Modules 900Mhz RF transceivr Transparent module
Linx Technologies
1: $28.31
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
ANT-916-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 916MHz
Linx Technologies
1: $1.92
L6228N
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $9.84
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
ANT-916-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 916MHz
Linx Technologies
1: $2.11
ANT-916-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.45
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.20
C0805C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.16
S1D-13-F
Rectifiers 200V 1A
Diodes Inc.
1: $0.44
BSS138TA
MOSFET N-Chnl 50V
Diodes Inc. / Zetex
1: $0.54
ANT-916-HESM
Antennas SMD 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
T491C106K025ZT
Tantalum Capacitors - Solid SMD 25v 10uF 10% Tol
Kemet
1: $0.55
C0805C471K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
260-10-RC
Thick Film Resistors - SMD 1/10WATT 10OHMS 5%
Xicon
5000: $0.00
EG1218
Slide Switches PC MNT 3 PIN SLIDE
E-Switch
1: $0.78

152110390 169176838