Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-916-HESM
Manufacturer Part #:

ANT-916-HESM

Manufacturer:

Description: Antennas SMD 1/4 Wave Helical 916MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Helical Antenna
Frequency: 916 MHz
Bandwidth: 10 MHz
Dimensions: 1.5 in L
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  25: $0.91
  50: $0.864
  100: $0.818

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.84
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.24
TLV2372IDR
Operational Amplifiers - Op Amps Dual 3MHz R-R Op ...
Texas Instruments
1: $1.37
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
REF3025AIDBZT
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.70
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
INA148UA
Differential Amplifiers +-200V Common-Mode Voltage
Texas Instruments
1: $5.62
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
ANT-433-HESM
Antennas SMD 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
ANT-868-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 868MHz
Linx Technologies
1: $2.11
STX-4335-5BGP-S1
Phone Connectors 3.5mm STACKED STEREO 5P BLU/5P GR ...
Kycon
1: $3.66
ANT-916-HETH
Antennas Through Hole 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
ANT-315-HESM
Antennas SMD 1/4 Wave Helical 315MHz
Linx Technologies
1: $1.04
APG1608QBC/D
Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm
Kingbright
1: $0.39
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12

152110390 169176838