|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-916-CW-RCL
Manufacturer Part #:

ANT-916-CW-RCL

Manufacturer:

Description:
Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MHz
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-916-CW-RCL Datasheet ANT-916-CW-RCL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 916 MHz
Technology: 1/4 Wave Whip Antenna
Brand: Linx Technologies
Bandwidth: 150 MHz
Series: RCL
Height: 3.46 in
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 50
Width: 0.65 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 253
ANT-916-CW-QW Antennas 633
39530-0002 Pluggable Terminal Blocks 11,272
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,915
M22-7131042 Headers & Wire Housings 11,123
E050 Industrial Control Transformers 31
43860-0001 Modular Connectors / Ethernet Connectors 10,965
GRM1885C1H470JA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,679
39371-0004 Pluggable Terminal Blocks 278
39532-1002 Pluggable Terminal Blocks 2,825
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.89
25:
$6.37
50:
$6.15

To add to a project, please Log In.

129527177 137670162 161858062