Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-315-HETH
Manufacturer Part #:

ANT-315-HETH

Manufacturer:

Description: Antennas Through Hole 1/4 Wave Helical 315MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Helical Antenna
Frequency: 315 MHz
Bandwidth: 10 MHz
Dimensions: 1.5 in L
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1200 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  25: $1.19
  50: $1.13
  100: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
TRC105
RF Transceiver Transceiver 300-510 MHz, Multi-chnl ...
RFM
1: $2.42
GRM1557U1A182JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
G5LE-1-DC5
General Purpose Relays SPDT 5VDC Flux Protected
Omron Electronics
1: $1.41
RXD-433-KH2
RF Modules RF Receiver 433MHz
Linx Technologies
1: $15.93
MAX3232CUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.59
FST-21A-5
FFC / FPC Jumper Cables 1" 5 CONDUCTOR .100 Teflon
TE Connectivity / AMP
1: $0.97
NCP4681DSQ25T1G
Low Dropout Regulators - LDO 150 mA LDO Wide Volta ...
ON Semiconductor
1: $0.79
ANT-315-SP
Antennas SMD Planar Ant. 315MHz
Linx Technologies
1: $2.87
ANT-418-HETH
Antennas Through Hole 1/4 Wave Helical 418MHz
Linx Technologies
1: $0.88
ANT-916-HETH
Antennas Through Hole 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
ANT-315-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz
Linx Technologies
1: $2.49
RF3603D
Signal Conditioning 316.4MHz BW 13MHz @1dB
RFM
1: $1.85
GRM1535C1H820JDD5D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 82pF ...
Murata Electronics
1: $0.10
ANT-315-HESM
Antennas SMD 1/4 Wave Helical 315MHz
Linx Technologies
1: $1.04
XTL1020
Crystals 12.8MHz 12pF 20ppm -40C +85C
RFM
1: $1.05
ELJ-FB471JF
Fixed Inductors 470 UH 5% INDUCTOR
Panasonic Electronic Components
1: $0.37
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00

152110390 169176838