Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-315-CW-RHSMA
Manufacturer Part #:

ANT-315-CW-RH-SMA

Manufacturer:

Description: Antennas SMA Reduced Height 1/4 Wave Whip 315MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 315 MHz
Bandwidth: 10 MHz
Dimensions: 2 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
206 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.32
  25: $5.77
  50: $5.59
  100: $5.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CX3225GA09843D0PTVZ1
Crystals 9.84375MHz, 8pF
AVX
1: $1.53
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ANT-433-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.07
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
ANT-868-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.45
ANT-315-PW-RA
Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
Linx Technologies
1: $3.99
72963
RF Connectors SMA JACK STRAIGHT PCB RECEPTACLE
Pomona Electronics
1: $3.61
415-0031-006
RF Cable Assemblies PLG/BLHD JCK 316 6"
Johnson / Emerson Connectivity Solutions
1: $13.87
T494A104K035AT
Tantalum Capacitors - Solid SMD 35volt 0.1uF 10%
Kemet
1: $0.57
T498A105K035ATE10K
Tantalum Capacitors - Solid SMD 35volts 1uF 10% ES ...
Kemet
1: $0.84
ELJ-FB471JF
Fixed Inductors 470 UH 5% INDUCTOR
Panasonic Electronic Components
1: $0.37
ANT-315-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz
Linx Technologies
1: $2.49
84-8
Battery Holders, Snaps & Contacts 9V Battery SNAP
Keystone Electronics
1: $0.58
CR1206-FX-3300ELF
Thick Film Resistors - SMD 330ohm 1%
Bourns
1: $0.05
IR26-51C/L110/TR8
Infrared Emitters Infrared LED 940nm Side Looking
Everlight
1: $0.27
TNPW1206133KBETY
Thin Film Resistors - SMD 133Kohms .1% 25ppm
Vishay
1000: $0.58

000000001