|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-PM16S1620S32
Manufacturer Part #:

PM16S1620S32

Manufacturer:

Description:
Heavy Duty Power Connectors Socket AWG 20-16 Au.75
Mouser Online Catalog Page 1,659, Mouser Online Catalog
PDF Page 1,659, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Current Rating: 30 A
Voltage Rating: 600 V
Contact Plating: Tin
Contact Material: Copper
Series: PowerMod
Brand: Anderson Power Products
Factory Pack Quantity: 500
Wire Gauge Range: 20-16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SK1-016M03 Heavy Duty Power Connectors 71
114916P2 Heavy Duty Power Connectors 129
114916P4 Heavy Duty Power Connectors 114
SK9-016 Heavy Duty Power Connectors 62
2-8703P4 Heavy Duty Power Connectors 5
ImageMfr. Part #DescriptionStock 
1339g2-bk Heavy Duty Power Connectors 3,157
PM16P2024S30 Heavy Duty Power Connectors 3,510
PS1T24-11X Heavy Duty Power Connectors 379
PM16S2024S32 Heavy Duty Power Connectors 4,373
SBS75XBLK Heavy Duty Power Connectors 153
1339G3-BK Heavy Duty Power Connectors 6,077
PM16P1620S30 Heavy Duty Power Connectors 1,045
PM16P1416S30 Heavy Duty Power Connectors 720
PM16P1620C30 Heavy Duty Power Connectors 341
SBS75XBLK-BK Heavy Duty Power Connectors 135
Real Time Availability
Stock:
3,654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
25:
$0.821
50:
$0.788
100:
$0.743
250:
$0.722

To add to a project, please Log In.

124453637 158063572 187643446 105140717 188975154 165647775 116408323 111295997 121430376 172639243 141547671 143080215 153031420 167858023