|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-PM16P1620S30
Manufacturer Part #:

PM16P1620S30

Manufacturer:

Description:
Heavy Duty Power Connectors Pin AWG 20-16 Au.25 STD Length 7.7mm
Mouser Online Catalog Page 1,659, Mouser Online Catalog
PDF Page 1,659, PDF Catalog Page
PM16P1620S30 Datasheet PM16P1620S30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 30 A
Voltage Rating: 600 V
Contact Plating: Gold
Contact Material: Copper
Series: PowerMod
Packaging: Bulk
Brand: Anderson Power Products
Insert / Contact Gender: Pin (Male)
Factory Pack Quantity: 500
Wire Gauge Range: 20-16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SK6-016M03 Heavy Duty Power Connectors 13
2-8703P4 Heavy Duty Power Connectors 3
114916P4 Heavy Duty Power Connectors 113
ImageMfr. Part #DescriptionStock 
PM16S1620S32 Heavy Duty Power Connectors 664
PM16S2024S32 Heavy Duty Power Connectors 670
PM16P2024S30 Heavy Duty Power Connectors 651
1339G3-BK Heavy Duty Power Connectors 4,003
SBS75XBLK-BK Heavy Duty Power Connectors 190
SBS75XBRN Heavy Duty Power Connectors 234
SBS75XBLK Heavy Duty Power Connectors 622
1339g5-bk Heavy Duty Power Connectors 1,918
Real Time Availability
Stock:
132 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
25:
$1.11
50:
$1.06
100:
$1.01
250:
$0.988
500:
$0.961
$0.932

To add to a project, please Log In.

165647775 124453637 158063572 105140717 187643446 188975154 116408323 121430376 172639243 153031420 167858023 111295997 141547671 143080215