|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-6331G1
Manufacturer Part #:

6331G1

Manufacturer:

Description:
Heavy Duty Power Connectors SB50 RED #6 AWG 50A 6 AWG CONT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Housings
Number of Positions: 2 Position
Current Rating: 50 A
Voltage Rating: 600 V
Contact Plating: Silver
Series: SB50
Brand: Anderson Power Products
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 50
Wire Gauge Range: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5900-BK Heavy Duty Power Connectors 14,241
134G1 Heavy Duty Power Connectors 875
6319G1 Heavy Duty Power Connectors 581
6331G2 Heavy Duty Power Connectors 680
6810G3-BK Heavy Duty Power Connectors 266
6319 Heavy Duty Power Connectors 156
6331G3 Heavy Duty Power Connectors 189
6331G5 Heavy Duty Power Connectors 79
6331G9 Heavy Duty Power Connectors 53
Real Time Availability
Stock:
767 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.76
  25: $3.48
  50: $3.31
  100: $3.26
  250: $3.07
  500: $2.97

To add to a project, please Log In.

128254493 121430376 172639243 111295997 141547671 143080215 153031420 167858023