|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-5952-BK
Manufacturer Part #:

5952-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT LD -BULK
Mouser Online Catalog Page 1,658, Mouser Online Catalog
PDF Page 1,658, PDF Catalog Page
5952-BK Datasheet 5952-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 75 A
Voltage Rating: 600 V
Series: PP75
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1000
Tradename: Powerpole
Wire Gauge Range: 8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
992-BK Heavy Duty Power Connectors 2,752
5915-BK Heavy Duty Power Connectors 4,737
5916G7-BK Heavy Duty Power Connectors 5,062
1327-BK Heavy Duty Power Connectors 5,083
1327G6-BK Heavy Duty Power Connectors 1,009
5900-BK Heavy Duty Power Connectors 5,482
992G1-BK Heavy Duty Power Connectors 290
992G2-BK Heavy Duty Power Connectors 125
Real Time Availability
Stock:
7,748 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
25:
$1.00
50:
$0.96
100:
$0.913
250:
$0.889
500:
$0.754
$0.673

To add to a project, please Log In.

128254493 146599283 143080215 111295997 141547671 153031420 167858023 121430376 172639243