Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-5916
Manufacturer Part #:

5916

Manufacturer:

Description:
Heavy Duty Power Connectors PP75 HOUSING ONLY BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Series: PP75
Product Type: Housings
Contact Plating: Silver
Voltage Rating: 600 V
Current Rating: 75 A
Brand: Anderson Power Products
Factory Pack Quantity: 25
Tradename: Powerpole
Wire Gauge Range: 16-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 230 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  25: $1.95
  50: $1.80
  100: $1.66
  250: $1.53
  500: $1.42

To add to a project, please Log In.

146599283 167858023 121430376 172639243 141547671 143080215 153031420 111295997