|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-5915-BK
Manufacturer Part #:

5915-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP75 #10-12 AWG CONTACT - BULK
Mouser Online Catalog Page 1,658, Mouser Online Catalog
PDF Page 1,658, PDF Catalog Page
5915-BK Datasheet 5915-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 75 A
Voltage Rating: 600 V
Series: PP75
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1000
Tradename: Powerpole
Wire Gauge Range: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5916G7-BK Heavy Duty Power Connectors 5,062
992-BK Heavy Duty Power Connectors 2,752
5952-BK Heavy Duty Power Connectors 7,748
992G1-BK Heavy Duty Power Connectors 290
5900-BK Heavy Duty Power Connectors 5,482
5916G7 Heavy Duty Power Connectors 514
992G2-BK Heavy Duty Power Connectors 125
5916-BK Heavy Duty Power Connectors 4,425
5916G4 Heavy Duty Power Connectors 833
Real Time Availability
Stock:
4,737 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
25:
$0.703
50:
$0.652
100:
$0.63
250:
$0.61
500:
$0.565
$0.556

To add to a project, please Log In.

146599283 143080215 121430376 172639243 141547671 153031420 167858023 111295997