Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-5900-BK
Manufacturer Part #:

5900-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP75 #6 AWG CONTACT - BULK
Mouser Online Catalog Page 1,717, Mouser Online Catalog
PDF Page 1,717, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Current Rating: 75 A
Voltage Rating: 600 V
Series: PP75
Brand: Anderson Power Products
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: Powerpole
Wire Gauge Range: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5915-BK Heavy Duty Power Connectors 25,760
992-BK Heavy Duty Power Connectors 6,263
992G1-BK Heavy Duty Power Connectors 7,499
5916G7-BK Heavy Duty Power Connectors 10,496
5952-BK Heavy Duty Power Connectors 24,037
1327G6-BK Heavy Duty Power Connectors 55,353
1327-BK Heavy Duty Power Connectors 38,105
5916-BK Heavy Duty Power Connectors 8,064
5916G4-BK Heavy Duty Power Connectors 4,607
5916G7 Heavy Duty Power Connectors 752
Real Time Availability
Stock:
17,795 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  25: $0.656
  50: $0.621
  100: $0.585
  250: $0.562
  500: $0.549

To add to a project, please Log In.

146599283 143080215 141547671 111295997 121430376 172639243 153031420 167858023