|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-261G2-LPBK
Manufacturer Part #:

261G2-LPBK

Manufacturer:

Description:
Heavy Duty Power Connectors PP45 LOOSE PIECE CONT #10-14 AWG, TIN
Mouser Online Catalog Page 1,656, Mouser Online Catalog
PDF Page 1,656, PDF Catalog Page
261G2-LPBK Datasheet 261G2-LPBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 45 A
Voltage Rating: 600 V
Contact Plating: Tin
Series: PP45
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Wire Gauge Range: 14-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 10,279
1327FP-BK Heavy Duty Power Connectors 10,234
261G2 Heavy Duty Power Connectors 19,519
1327G6FP Heavy Duty Power Connectors 270
1327G5FP-BK Heavy Duty Power Connectors 691
1327G7FP Heavy Duty Power Connectors 352
1327FP Heavy Duty Power Connectors 186
1327G7FP-BK Heavy Duty Power Connectors 158
1327G5FP Heavy Duty Power Connectors 222
1327G8FP Heavy Duty Power Connectors 15
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 4,123
1327G6FP-BK Heavy Duty Power Connectors 10,279
1327FP-BK Heavy Duty Power Connectors 10,234
1327 Heavy Duty Power Connectors 2,526
1331-BK Heavy Duty Power Connectors 8,868
1327G5-BK Heavy Duty Power Connectors 14,472
1327G8 Heavy Duty Power Connectors 1,411
1327G8-BK Heavy Duty Power Connectors 3,073
Real Time Availability
Stock:
4,568 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
25:
$0.625
50:
$0.593
100:
$0.536
250:
$0.47
500:
$0.405

To add to a project, please Log In.

146599283 138159547 143080215 143755350 141547671 153031420 121430376 172639243 167858023 111295997