|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-261G1
Manufacturer Part #:

261G1

Manufacturer:

Description:
Heavy Duty Power Connectors PP30 REELED CONTACT #12-16 AWG, TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Contact Plating: Silver
Packaging: Reel
Brand: Anderson Power Products
Factory Pack Quantity: 5000
Tradename: Powerpole
Wire Gauge Range: 12, 16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 10,361
1327FP-BK Heavy Duty Power Connectors 10,339
1327G6FP Heavy Duty Power Connectors 320
261G1-LPBK Heavy Duty Power Connectors 455
1327G5FP-BK Heavy Duty Power Connectors 706
1327G7FP Heavy Duty Power Connectors 352
1327FP Heavy Duty Power Connectors 188
1327G7FP-BK Heavy Duty Power Connectors 158
1327G5FP Heavy Duty Power Connectors 222
1327G8FP Heavy Duty Power Connectors 15
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 5,083
1327G6 Heavy Duty Power Connectors 4,300
1327G6-BK Heavy Duty Power Connectors 1,009
261G2 Heavy Duty Power Connectors 21,648
1327G5-BK Heavy Duty Power Connectors 14,822
1327 Heavy Duty Power Connectors 3,138
1331-BK Heavy Duty Power Connectors 11,304
1327G8-BK Heavy Duty Power Connectors 3,127
262G1 Heavy Duty Power Connectors 2,637
1327G16-BK Heavy Duty Power Connectors 4,299
Real Time Availability
Stock:
3,888 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
25:
$0.164
50:
$0.15
100:
$0.139
250:
$0.128
500:
$0.115

To add to a project, please Log In.

146599283 138159547 143080215 143755350 121430376 172639243 141547671 153031420 1678580235-0112-10false