|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-2032G3-BK
Manufacturer Part #:

2032G3-BK

Manufacturer:

Description:
Specialized Cables SAF-D-GRID PLUG 3M SINGLE END 18 AWG
Share |
Manufacturer: Anderson Power Products
Product Category: Specialized Cables
Product: Power Cables
Connector End A: Plug
Connector End A Pin Count: 3
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Number of Conductors: 3
Wire Gauge - AWG: 18
Voltage Rating: 400 V
Brand: Anderson Power Products
Description/Function: Plug Assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Length: 3 m
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83284 009100 Coaxial Cables 29
FTR-J2AK006W General Purpose Relays 551
AK3-430C TVS Diodes - Transient Voltage Suppressors 30
31-6528 RF Connectors / Coaxial Connectors 98
122116 RF Connectors / Coaxial Connectors 406
A22E-M-11B Emergency Stop Switches / E-Stop Switches 8
122116RP RF Connectors / Coaxial Connectors 117
122332 RF Connectors / Coaxial Connectors 73
TWW10JR33E Wirewound Resistors - Through Hole 237
122375 RF Connectors / Coaxial Connectors 155
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 18 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.98
25:
$19.24
50:
$17.76
100:
$16.49
250:
$15.39

To add to a project, please Log In.

117910684 157845746 143641429 179804822