|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-2000G6
Manufacturer Part #:

2000g6

Manufacturer:

Description:
Specialized Cables SAF-D-GRD PLUG 6M SINGLE END 14 AWG
Share |
Manufacturer: Anderson Power Products
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: Power Cables
Type: Double Ended
Connector End A: Plug
Connector End A Pin Count: 3
Connector End B: Plug
Connector End B Pin Count: 3
Gender: Male / Male
Number of Conductors: 3
Wire Gauge - AWG: 14
Voltage Rating: 400 V
Brand: Anderson Power Products
Description/Function: Plug Assemblies
Jacket Material: Thermoplastic Elastomer (TPE)
Length: 6 m
Packaging: Bulk
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2002G3-BK Heavy Duty Power Connectors 95
2003G1-LPBK Heavy Duty Power Connectors 398
3781-12-8 Test Leads 9
2005G1-BK Heavy Duty Power Connectors 100
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.54
25:
$61.92
50:
$57.15
100:
$53.07

To add to a project, please Log In.

117910684 157845746 143641429 179804822