|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-2000G3-BK
Manufacturer Part #:

2000g3-bk

Manufacturer:

Description:
Heavy Duty Power Connectors SAF-D-GRID PLUG 3M SINGLE END 14 AWG
Mouser Online Catalog Page 1,659, Mouser Online Catalog
PDF Page 1,659, PDF Catalog Page
2000g3-bk Datasheet 2000g3-bk Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Connector Kits
Current Rating: 20 A
Voltage Rating: 400 V, 600 V
Contact Plating: Silver
Housing Material: Polycarbonate (PC)
Contact Material: Copper
Series: Saf-D-Grid
Brand: Anderson Power Products
Insert / Contact Gender: Male
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2269-0 Test Plugs & Test Jacks 1,346
IPV-1116 Electrical Enclosure Accessories 275
2002G3KIT Heavy Duty Power Connectors 6
Real Time Availability
Stock:
122 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.51
25:
$47.32
50:
$42.74
100:
$40.58

To add to a project, please Log In.

117910684 143080215 143641429 121430376 172639243 141547671 153031420 167858023